RLR07C27R0GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM13.57130
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM13.57130
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.53830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.95503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.95503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.95503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.72986
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.58263
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 91
Unit Price: RM19.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.19820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.90890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.01330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.28580
Datasheet
27 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C27R0GSBSL

DigiKey Part Number
RLR07C27R0GSBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C27R0GSBSL
Description
RES 27 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C27R0GSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.57130RM1,357.13
Manufacturers Standard Package
Unit Price without VAT:RM13.57130
Unit Price with VAT:RM14.92843