RLR07C3014FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM26.45160
Datasheet

Direct


Vishay Dale
In Stock: 240
Unit Price: RM26.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM29.71470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM30.92900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.14096
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.72150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.52875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.09784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.02582
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.17935
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.95717
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.70768
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.40847
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.39937
Datasheet
3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C3014FRB14

DigiKey Part Number
RLR07C3014FRB14-ND
Manufacturer
Manufacturer Product Number
RLR07C3014FRB14
Description
RES 3.01M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C3014FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM26.45160RM2,645.16
Manufacturers Standard Package
Unit Price without VAT:RM26.45160
Unit Price with VAT:RM29.09676