
RLR07C33R2FRB14 | |
|---|---|
DigiKey Part Number | 541-RLR07C33R2FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C33R2FRB14 |
Description | RES 33.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.86000 | RM6.86 |
| 10 | RM4.51100 | RM45.11 |
| 25 | RM3.87680 | RM96.92 |
| 50 | RM3.48140 | RM174.07 |
| 100 | RM3.14490 | RM314.49 |
| 300 | RM2.71110 | RM813.33 |
| 500 | RM2.54460 | RM1,272.30 |
| Unit Price without VAT: | RM6.86000 |
|---|---|
| Unit Price with VAT: | RM7.54600 |

