
RLR07C3401FSB14 | |
|---|---|
DigiKey Part Number | RLR07C3401FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C3401FSB14 |
Description | RES 3.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3401FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.37300 | RM43.73 |
| 25 | RM3.75880 | RM93.97 |
| 50 | RM3.37340 | RM168.67 |
| 100 | RM3.04600 | RM304.60 |
| 300 | RM2.62483 | RM787.45 |
| 500 | RM2.46298 | RM1,231.49 |
| 1,000 | RM2.27224 | RM2,272.24 |
| 5,000 | RM1.93282 | RM9,664.10 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

