
RLR07C49R9FSB14 | |
|---|---|
DigiKey Part Number | RLR07C49R9FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C49R9FSB14 |
Description | RES 49.9 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C49R9FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.76000 | RM20.76 |
| 10 | RM14.08900 | RM140.89 |
| 25 | RM12.28160 | RM307.04 |
| 50 | RM11.15100 | RM557.55 |
| 100 | RM10.18880 | RM1,018.88 |
| 300 | RM8.95193 | RM2,685.58 |
| 500 | RM8.47706 | RM4,238.53 |
| 1,000 | RM7.91751 | RM7,917.51 |
| 5,000 | RM6.92231 | RM34,611.55 |
| Unit Price without VAT: | RM20.76000 |
|---|---|
| Unit Price with VAT: | RM22.83600 |

