RLR07C5113FRRE623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 498
Unit Price: RM16.94000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.68270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.26040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM19.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.23131
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.02644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.64850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.97030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.31603
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.14525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.16723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.03362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.98909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.47014
Datasheet
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5113FRRE623

DigiKey Part Number
541-RLR07C5113FRRE623TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5113FRRE623
Description
RES 511K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
511 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM7.43971RM7,439.71
Manufacturers Standard Package
Unit Price without VAT:RM7.43971
Unit Price with VAT:RM8.18368