RLR07C5620FSBSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 268
Unit Price: RM7.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.69740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.35792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.17509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.44380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.79090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.18789
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.32894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.05644
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.09166
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.97051
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.93656
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.05088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.08164
Datasheet
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5620FSBSL23

DigiKey Part Number
541-RLR07C5620FSBSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C5620FSBSL23
Description
RES 562 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM18.21380RM1,821.38
Manufacturers Standard Package
Unit Price without VAT:RM18.21380
Unit Price with VAT:RM20.03518