RLR07C5903FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM3.23131
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM4.31603
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.00360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM16.68270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.26040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM19.61020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.23131
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.64850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.97030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.43971
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.14525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.16723
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.03362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.98909
Datasheet
590 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5903FSRE6

DigiKey Part Number
RLR07C5903FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5903FSRE6
Description
RES 590K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
590 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5903FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.31603RM4,316.03
Manufacturers Standard Package
Unit Price without VAT:RM4.31603
Unit Price with VAT:RM4.74763