RLR07C5R62FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM25.28310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM29.83640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.73229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.58352
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.29609
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.14850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.05202
Datasheet
5.62 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C5R62FMRSL

DigiKey Part Number
RLR07C5R62FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR07C5R62FMRSL
Description
RES 5.62 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C5R62FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM14.46452RM7,232.26
Unit Price without VAT:RM14.46452
Unit Price with VAT:RM15.91097