620 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6200GSB14

DigiKey Part Number
RLR07C6200GSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C6200GSB14
Description
RES 620 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
620 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6200GSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.96000RM15.96
10RM10.75200RM107.52
25RM9.34240RM233.56
50RM8.45920RM422.96
100RM7.70860RM770.86
300RM6.74213RM2,022.64
500RM6.37114RM3,185.57
1,000RM5.93396RM5,933.96
5,000RM5.15637RM25,781.85
Manufacturers Standard Package
Unit Price without VAT:RM15.96000
Unit Price with VAT:RM17.55600