RLR20C39R2FMR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM14.45000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM6.21930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.05150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.24228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.75387
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.50305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.33905
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.52600
Datasheet
39.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C39R2FMR36

DigiKey Part Number
RLR20C39R2FMR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C39R2FMR36
Description
RES 39.2 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C39R2FMR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM6.21930RM15,548.25
Manufacturers Standard Package
Unit Price without VAT:RM6.21930
Unit Price with VAT:RM6.84123