RLR20C6R80GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM40.37910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM28.41276
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM40.37910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.93888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.97681
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.48273
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.15989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.59610
Datasheet
6.8 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C6R80GRBSL

DigiKey Part Number
RLR20C6R80GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR20C6R80GRBSL
Description
RES 6.8 OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR20C6R80GRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM47.57670RM4,757.67
Manufacturers Standard Package
Unit Price without VAT:RM47.57670
Unit Price with VAT:RM52.33437