
RN50C3011FRE6 | |
|---|---|
DigiKey Part Number | 541-RN50C3011FRE6TR-ND - Tape & Reel (TR) 541-RN50C3011FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN50C3011FRE6 |
Description | RES 3.01K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C3011FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.20200 | RM22.02 |
| 25 | RM1.88000 | RM47.00 |
| 50 | RM1.67760 | RM83.88 |
| 100 | RM1.50550 | RM150.55 |
| 250 | RM1.31644 | RM329.11 |
| 500 | RM1.19800 | RM599.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.11935 | RM1,119.35 |
| 2,000 | RM1.03214 | RM2,064.28 |
| 3,000 | RM0.98734 | RM2,962.02 |
| 5,000 | RM0.93666 | RM4,683.30 |
| 7,000 | RM0.90645 | RM6,345.15 |
| 10,000 | RM0.87695 | RM8,769.50 |
| 12,000 | RM0.86280 | RM10,353.60 |
| 24,000 | RM0.81423 | RM19,541.52 |
| 25,000 | RM0.81162 | RM20,290.50 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

