
RN55D3011FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D3011FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3011FB14 |
Description | RES 3.01K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3011FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.49000 | RM17.49 |
| 10 | RM11.82000 | RM118.20 |
| 25 | RM10.28360 | RM257.09 |
| 50 | RM9.31960 | RM465.98 |
| 100 | RM8.50060 | RM850.06 |
| 300 | RM7.44660 | RM2,233.98 |
| 500 | RM7.04196 | RM3,520.98 |
| 1,000 | RM6.56526 | RM6,565.26 |
| 5,000 | RM5.71734 | RM28,586.70 |
| Unit Price without VAT: | RM17.49000 |
|---|---|
| Unit Price with VAT: | RM19.23900 |

