
RN55D51R1FB14 | |
|---|---|
DigiKey Part Number | RN55D51R1FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D51R1FB14 |
Description | RES 51.1 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D51R1FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.38000 | RM30.38 |
| 10 | RM20.82700 | RM208.27 |
| 25 | RM18.24840 | RM456.21 |
| 50 | RM16.63320 | RM831.66 |
| 100 | RM15.26040 | RM1,526.04 |
| 300 | RM13.49503 | RM4,048.51 |
| 500 | RM12.81730 | RM6,408.65 |
| 1,000 | RM12.01897 | RM12,018.97 |
| Unit Price without VAT: | RM30.38000 |
|---|---|
| Unit Price with VAT: | RM33.41800 |

