
RN55D5761FB14 | |
|---|---|
DigiKey Part Number | RN55D5761FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D5761FB14 |
Description | RES 5.76K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5761FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.29500 | RM52.95 |
| 25 | RM4.56080 | RM114.02 |
| 50 | RM4.10080 | RM205.04 |
| 100 | RM3.71030 | RM371.03 |
| 300 | RM3.20703 | RM962.11 |
| 500 | RM3.01386 | RM1,506.93 |
| 1,000 | RM2.78613 | RM2,786.13 |
| 5,000 | RM2.38097 | RM11,904.85 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |

