RN55E1004FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.63214
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM5.82639
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM11.58328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.86380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.97529
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.86952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.84662
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM19.97300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.64303
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.44810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.02324
Datasheet
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E1004FBSL

DigiKey Part Number
RN55E1004FBSL-ND
Manufacturer
Manufacturer Product Number
RN55E1004FBSL
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E1004FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM23.50290RM2,350.29
Manufacturers Standard Package
Unit Price without VAT:RM23.50290
Unit Price with VAT:RM25.85319