
RN55E1601BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1601BRE6TR-ND - Tape & Reel (TR) 541-RN55E1601BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1601BRE6 |
Description | RES 1.6K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1601BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM5.82700 | RM58.27 |
| 25 | RM5.02440 | RM125.61 |
| 50 | RM4.52240 | RM226.12 |
| 100 | RM4.09520 | RM409.52 |
| 250 | RM3.62732 | RM906.83 |
| 500 | RM3.33450 | RM1,667.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.50396 | RM3,503.96 |
| 2,000 | RM3.26804 | RM6,536.08 |
| 3,000 | RM3.14689 | RM9,440.67 |
| 5,000 | RM3.00984 | RM15,049.20 |
| 7,000 | RM2.92819 | RM20,497.33 |
| 10,000 | RM2.84843 | RM28,484.30 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |

