250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2500BRE6

DigiKey Part Number
541-RN60C2500BRE6TR-ND - Tape & Reel (TR)
541-RN60C2500BRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C2500BRE6
Description
RES 250 OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C2500BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,375
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.19000RM6.19
10RM4.06200RM40.62
25RM3.48920RM87.23
50RM3.13000RM156.50
100RM2.82460RM282.46
250RM2.48944RM622.36
500RM2.27976RM1,139.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.10152RM2,101.52
2,000RM1.95014RM3,900.28
3,000RM1.87239RM5,617.17
5,000RM1.78443RM8,922.15
7,000RM1.73202RM12,124.14
10,000RM1.68083RM16,808.30
Manufacturers Standard Package
Unit Price without VAT:RM6.19000
Unit Price with VAT:RM6.80900