4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4751FRE6

DigiKey Part Number
541-RN60C4751FRE6TR-ND - Tape & Reel (TR)
541-RN60C4751FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C4751FRE6
Description
RES 4.75K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4751FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM2.04500RM20.45
25RM1.74480RM43.62
50RM1.55560RM77.78
100RM1.39440RM139.44
250RM1.21776RM304.44
500RM1.10714RM553.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.25331RM1,253.31
2,000RM1.15698RM2,313.96
3,000RM1.10751RM3,322.53
5,000RM1.05153RM5,257.65
7,000RM1.01817RM7,127.19
10,000RM0.98560RM9,856.00
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500