
RN60C7501FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C7501FRE6TR-ND - Tape & Reel (TR) 541-RN60C7501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C7501FRE6 |
Description | RES 7.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C7501FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.16700 | RM21.67 |
| 25 | RM1.85040 | RM46.26 |
| 50 | RM1.65080 | RM82.54 |
| 100 | RM1.48070 | RM148.07 |
| 250 | RM1.29452 | RM323.63 |
| 500 | RM1.17790 | RM588.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.25331 | RM1,253.31 |
| 2,000 | RM1.15698 | RM2,313.96 |
| 3,000 | RM1.10751 | RM3,322.53 |
| 5,000 | RM1.05153 | RM5,257.65 |
| 7,000 | RM1.01817 | RM7,127.19 |
| 10,000 | RM0.98560 | RM9,856.00 |
| 12,000 | RM0.96997 | RM11,639.64 |
| 24,000 | RM0.91632 | RM21,991.68 |
| 25,000 | RM0.91343 | RM22,835.75 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |

