
RN60C7502FB14 | |
|---|---|
DigiKey Part Number | RN60C7502FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C7502FB14 |
Description | RES 75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C7502FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.27000 | RM11.27 |
| 10 | RM7.51800 | RM75.18 |
| 25 | RM6.50400 | RM162.60 |
| 50 | RM5.86900 | RM293.45 |
| 100 | RM5.32850 | RM532.85 |
| 300 | RM4.63267 | RM1,389.80 |
| 500 | RM4.36552 | RM2,182.76 |
| 1,000 | RM4.05075 | RM4,050.75 |
| 5,000 | RM3.49075 | RM17,453.75 |
| Unit Price without VAT: | RM11.27000 |
|---|---|
| Unit Price with VAT: | RM12.39700 |

