RN60D7500FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.59831
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM5.20356
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM20.39500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.76076
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.02876
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM6.10826
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.39500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.12917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 954
Unit Price: RM3.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.81260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 78
Unit Price: RM28.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.97986
Datasheet
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D7500FBSL

DigiKey Part Number
RN60D7500FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D7500FBSL
Description
RES 750 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D7500FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM20.39500RM2,039.50
Manufacturers Standard Package
Unit Price without VAT:RM20.39500
Unit Price with VAT:RM22.43450