
RN60E2500BB14 | |
|---|---|
DigiKey Part Number | 541-RN60E2500BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60E2500BB14 |
Description | RES 250 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60E2500BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.77000 | RM9.77 |
| 10 | RM6.49300 | RM64.93 |
| 25 | RM5.60880 | RM140.22 |
| 50 | RM5.05260 | RM252.63 |
| 100 | RM4.58060 | RM458.06 |
| 300 | RM3.97310 | RM1,191.93 |
| 500 | RM3.73962 | RM1,869.81 |
| 1,000 | RM3.46460 | RM3,464.60 |
| 5,000 | RM2.97529 | RM14,876.45 |
| Unit Price without VAT: | RM9.77000 |
|---|---|
| Unit Price with VAT: | RM10.74700 |

