RN65C2002FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM4.84222
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM8.74736
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM5.65453
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM10.22872
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM21.11640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM24.86380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM4.53045
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM10.88086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM65.55175
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM47.08300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM47.20581
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.95215
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM57.40190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM55.65250
Datasheet
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2002FB14

DigiKey Part Number
RN65C2002FB14-ND
Manufacturer
Manufacturer Product Number
RN65C2002FB14
Description
RES 20K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2002FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM17.29700RM1,729.70
Manufacturers Standard Package
Unit Price without VAT:RM17.29700
Unit Price with VAT:RM19.02670