RN65C2151BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM67.50760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM62.76970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.09210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.29650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.84222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.08720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM27.27110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.22872
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.11640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.86380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.88086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.91964
Datasheet
2.15 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2151BRSL

DigiKey Part Number
RN65C2151BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C2151BRSL
Description
RES 2.15K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2151BRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM8.74736RM4,373.68
Unit Price without VAT:RM8.74736
Unit Price with VAT:RM9.62210