RN65C27R4FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM31.42150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM32.39153
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.88679
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.16524
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.39500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.02594
Datasheet
27.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C27R4FB14

DigiKey Part Number
RN65C27R4FB14-ND
Manufacturer
Manufacturer Product Number
RN65C27R4FB14
Description
RES 27.4 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C27R4FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM17.29700RM1,729.70
Manufacturers Standard Package
Unit Price without VAT:RM17.29700
Unit Price with VAT:RM19.02670