
RN65D2742FB14 | |
|---|---|
DigiKey Part Number | 541-RN65D2742FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D2742FB14 |
Description | RES 27.4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2742FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.01000 | RM28.01 |
| 10 | RM19.17600 | RM191.76 |
| 25 | RM16.78280 | RM419.57 |
| 50 | RM15.28480 | RM764.24 |
| 100 | RM14.01140 | RM1,401.14 |
| 300 | RM12.37370 | RM3,712.11 |
| 500 | RM11.74482 | RM5,872.41 |
| 1,000 | RM11.00414 | RM11,004.14 |
| Unit Price without VAT: | RM28.01000 |
|---|---|
| Unit Price with VAT: | RM30.81100 |

