2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E2004BRE5

DigiKey Part Number
541-RN65E2004BRE5TR-ND - Tape & Reel (TR)
541-RN65E2004BRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65E2004BRE5
Description
CMF-65 2M .1% T-9 RN65E2004B RE5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM18.99000RM18.99
10RM12.84800RM128.48
25RM11.18640RM279.66
50RM10.14620RM507.31
100RM9.26250RM926.25
250RM8.29448RM2,073.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.68898RM3,844.49
1,000RM7.17462RM7,174.62
1,500RM6.91047RM10,365.70
2,500RM6.61172RM16,529.30
3,500RM6.43368RM22,517.88
5,000RM6.25976RM31,298.80
Manufacturers Standard Package
Unit Price without VAT:RM18.99000
Unit Price with VAT:RM20.88900