
RNC50H2432FSB14 | |
|---|---|
DigiKey Part Number | RNC50H2432FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H2432FSB14 |
Description | RES 24.3K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H2432FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.95000 | RM34.95 |
| 10 | RM24.07300 | RM240.73 |
| 25 | RM21.13240 | RM528.31 |
| 50 | RM19.29100 | RM964.55 |
| 100 | RM17.72530 | RM1,772.53 |
| 300 | RM15.71260 | RM4,713.78 |
| 500 | RM14.93978 | RM7,469.89 |
| 1,000 | RM14.02951 | RM14,029.51 |
| Unit Price without VAT: | RM34.95000 |
|---|---|
| Unit Price with VAT: | RM38.44500 |

