RNC50H2871FSBSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: RM10.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.31300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.73030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.64559
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.14997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.75846
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.74736
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.35797
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.17243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.15229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.87716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.01783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.68420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.73030
Datasheet
2.87 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H2871FSBSL31

DigiKey Part Number
541-RNC50H2871FSBSL31TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H2871FSBSL31
Description
RES 2.87K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM26.33420RM2,633.42
Manufacturers Standard Package
Unit Price without VAT:RM26.33420
Unit Price with VAT:RM28.96762