RNC50H32R4FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM19.30760
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM22.73030
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM4.64559
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM5.35797
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM22.73030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM41.10960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM48.40640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM11.03200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM12.32203
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM48.40640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM22.37290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM26.39290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM26.39290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.64559
Datasheet
32.4 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H32R4FRBSL

DigiKey Part Number
RNC50H32R4FRBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H32R4FRBSL
Description
RES 32.4 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
32.4 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H32R4FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM22.73030RM2,273.03
Manufacturers Standard Package
Unit Price without VAT:RM22.73030
Unit Price with VAT:RM25.00333