
RNC50H3322FSB14 | |
|---|---|
DigiKey Part Number | RNC50H3322FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3322FSB14 |
Description | RES 33.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H3322FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 10 | RM7.31700 | RM73.17 |
| 25 | RM6.32760 | RM158.19 |
| 50 | RM5.70660 | RM285.33 |
| 100 | RM5.17990 | RM517.99 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |

