RNC50H3922BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM37.89730
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM44.52120
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM44.52120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM37.89730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM40.66040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM47.96400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.47894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.50525
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.47548
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.35878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.74938
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.47894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.37646
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.02709
Datasheet
39.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3922BSBSL

DigiKey Part Number
RNC50H3922BSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H3922BSBSL
Description
RES 39.2K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3922BSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM44.52120RM4,452.12
Manufacturers Standard Package
Unit Price without VAT:RM44.52120
Unit Price with VAT:RM48.97332