
RNC50H4022FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC50H4022FSRE6TR-ND - Tape & Reel (TR) 541-RNC50H4022FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC50H4022FSRE6 |
Description | RES 40.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H4022FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.50000 | RM11.50 |
| 10 | RM7.69100 | RM76.91 |
| 25 | RM6.65560 | RM166.39 |
| 50 | RM6.00540 | RM300.27 |
| 100 | RM5.45370 | RM545.37 |
| 250 | RM4.84904 | RM1,212.26 |
| 500 | RM4.47080 | RM2,235.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.35797 | RM5,357.97 |
| 2,000 | RM5.01783 | RM10,035.66 |
| 3,000 | RM4.84317 | RM14,529.51 |
| 5,000 | RM4.64559 | RM23,227.95 |
| 7,000 | RM4.52789 | RM31,695.23 |
| Unit Price without VAT: | RM11.50000 |
|---|---|
| Unit Price with VAT: | RM12.65000 |

