RNC50H4591BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM9.61860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.29980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM2.72827
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.29980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM10.43390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM12.28590
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.12742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM12.28590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.61860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.29980
Datasheet
4.59 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4591BRRSL

DigiKey Part Number
RNC50H4591BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H4591BRRSL
Description
RES 4.59K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.59 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4591BRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM44.52120RM4,452.12
Manufacturers Standard Package
Unit Price without VAT:RM44.52120
Unit Price with VAT:RM48.97332