49.9 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4992FSRE6

DigiKey Part Number
541-RNC50H4992FSRE6TR-ND - Tape & Reel (TR)
541-RNC50H4992FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC50H4992FSRE6
Description
RES 49.9K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4992FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,118
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.74000RM11.74
10RM7.85200RM78.52
25RM6.79560RM169.89
50RM6.13380RM306.69
100RM5.57080RM557.08
250RM4.95480RM1,238.70
500RM4.56914RM2,284.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.24165RM4,241.65
2,000RM3.96345RM7,926.90
3,000RM3.82058RM11,461.74
5,000RM3.65896RM18,294.80
7,000RM3.56270RM24,938.90
10,000RM3.46865RM34,686.50
Manufacturers Standard Package
Unit Price without VAT:RM11.74000
Unit Price with VAT:RM12.91400