
RNC50H9761FSB14 | |
|---|---|
DigiKey Part Number | RNC50H9761FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H9761FSB14 |
Description | RES 9.76K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50H9761FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.05000 | RM31.05 |
| 10 | RM21.31900 | RM213.19 |
| 25 | RM18.68520 | RM467.13 |
| 50 | RM17.03500 | RM851.75 |
| 100 | RM15.63270 | RM1,563.27 |
| Unit Price without VAT: | RM31.05000 |
|---|---|
| Unit Price with VAT: | RM34.15500 |

