RNC50J1050FSRE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM29.94640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM35.28620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.91425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.82656
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.13585
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.78115
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.54930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM35.28620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM22.37290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.39290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.62770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.00329
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.47307
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.39290
Datasheet
105 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1050FSRE7

DigiKey Part Number
541-RNC50J1050FSRE7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1050FSRE7
Description
RES 105 OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
105 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM8.68268RM13,024.02
Manufacturers Standard Package
Unit Price without VAT:RM8.68268
Unit Price with VAT:RM9.55095