RNC50J1273BSRE731 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM41.10960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM43.96370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM48.40640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM51.87840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.03200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.13746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.83392
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.32203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.87732
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.90327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.62958
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.06492
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM48.40640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM51.87840
Datasheet
127 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1273BSRE731

DigiKey Part Number
541-RNC50J1273BSRE731TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1273BSRE731
Description
RES 127K OHM 0.1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
127 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM14.38607RM21,579.10
Manufacturers Standard Package
Unit Price without VAT:RM14.38607
Unit Price with VAT:RM15.82468