RNC50J24R3BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM74.66770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.21416
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.88871
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.20821
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.76339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM74.66770
Datasheet
24.3 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J24R3BSB14

DigiKey Part Number
RNC50J24R3BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J24R3BSB14
Description
RES 24.3 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.3 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J24R3BSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM63.25590RM6,325.59
Manufacturers Standard Package
Unit Price without VAT:RM63.25590
Unit Price with VAT:RM69.58149