RNC50K1001FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM10.18711
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM12.06952
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM12.06952
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM37.89730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM44.52120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM10.74938
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM44.52120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM37.89730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM44.52120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM9.50525
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM10.74938
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM44.52120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM7.47550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM27.09540
Datasheet
1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K1001FPBSL

DigiKey Part Number
RNC50K1001FPBSL-ND
Manufacturer
Manufacturer Product Number
RNC50K1001FPBSL
Description
RES 1K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K1001FPBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM12.06952RM12,069.52
Unit Price without VAT:RM12.06952
Unit Price with VAT:RM13.27647