
RNC55H1001FSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H1001FSRE6TR-ND - Tape & Reel (TR) 541-RNC55H1001FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H1001FSRE6 |
Description | RES 1K OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1001FSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM10.22800 | RM102.28 |
| 25 | RM8.81000 | RM220.25 |
| 50 | RM7.92100 | RM396.05 |
| 100 | RM7.16450 | RM716.45 |
| 250 | RM6.33632 | RM1,584.08 |
| 500 | RM5.81788 | RM2,908.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.37747 | RM5,377.47 |
| 2,000 | RM5.00333 | RM10,006.66 |
| 3,000 | RM4.81117 | RM14,433.51 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

