
RNC55H1003BSRE6 | |
|---|---|
DigiKey Part Number | 541-RNC55H1003BSRE6TR-ND - Tape & Reel (TR) 541-RNC55H1003BSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55H1003BSRE6 |
Description | RES 100K OHM 1/8W .1% AXIAL |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1003BSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.70000 | RM27.70 |
| 10 | RM18.61700 | RM186.17 |
| 25 | RM16.15080 | RM403.77 |
| 50 | RM14.60560 | RM730.28 |
| 100 | RM13.29160 | RM1,329.16 |
| 250 | RM11.85248 | RM2,963.12 |
| 500 | RM10.95218 | RM5,476.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.18746 | RM10,187.46 |
| 2,000 | RM9.53792 | RM19,075.84 |
| Unit Price without VAT: | RM27.70000 |
|---|---|
| Unit Price with VAT: | RM30.47000 |

