2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H2211FSRE6

DigiKey Part Number
541-RNC55H2211FSRE6TR-ND - Tape & Reel (TR)
541-RNC55H2211FSRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNC55H2211FSRE6
Description
RES 2.21K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H2211FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM15.17000RM15.17
10RM10.03500RM100.35
25RM8.64280RM216.07
50RM7.76880RM388.44
100RM7.02580RM702.58
250RM6.21196RM1,552.99
500RM5.70260RM2,851.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.26983RM5,269.83
Manufacturers Standard Package
Unit Price without VAT:RM15.17000
Unit Price with VAT:RM16.68700