RNC55H30R1FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.21680
Datasheet

Direct


Vishay Dale
In Stock: 81
Unit Price: RM30.38000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet
30.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H30R1FRB14

DigiKey Part Number
RNC55H30R1FRB14-ND
Manufacturer
Manufacturer Product Number
RNC55H30R1FRB14
Description
RES 30.1 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H30R1FRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM11.21680RM1,121.68
Manufacturers Standard Package
Unit Price without VAT:RM11.21680
Unit Price with VAT:RM12.33848