
RNC55H3240FSB14 | |
|---|---|
DigiKey Part Number | 541-RNC55H3240FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC55H3240FSB14 |
Description | RES 324 OHM 1/8W 1% AXIAL |
Customer Reference | |
Detailed Description | 324 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H3240FSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.48000 | RM36.48 |
| 10 | RM24.67600 | RM246.76 |
| 25 | RM21.48080 | RM537.02 |
| 50 | RM19.47940 | RM973.97 |
| Unit Price without VAT: | RM36.48000 |
|---|---|
| Unit Price with VAT: | RM40.12800 |

