RNC55H8250FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM2.91599
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.21680
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.21680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.39703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.19310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.66744
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.39703
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.25815
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.16737
Datasheet
825 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8250FRRSL

DigiKey Part Number
RNC55H8250FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H8250FRRSL
Description
RES 825 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8250FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM13.19310RM1,319.31
Manufacturers Standard Package
Unit Price without VAT:RM13.19310
Unit Price with VAT:RM14.51241