RNC55H8872FSBSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.21680
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.21680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM33.17200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM28.78640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM16.62130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.51260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.41245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.41245
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.67760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.22228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.98846
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.83560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.44530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.51260
Datasheet
88.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8872FSBSL

DigiKey Part Number
RNC55H8872FSBSL-ND
Manufacturer
Manufacturer Product Number
RNC55H8872FSBSL
Description
RES 88.7K OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
88.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8872FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types