
RNC55J1002BSRE5 | |
|---|---|
DigiKey Part Number | 541-RNC55J1002BSRE5TR-ND - Tape & Reel (TR) 541-RNC55J1002BSRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNC55J1002BSRE5 |
Description | RES 10K OHM 0.1% 1/8W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J1002BSRE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.06000 | RM30.06 |
| 10 | RM20.24000 | RM202.40 |
| 25 | RM17.57560 | RM439.39 |
| 50 | RM15.90660 | RM795.33 |
| 100 | RM14.48860 | RM1,448.86 |
| 250 | RM12.93488 | RM3,233.72 |
| Unit Price without VAT: | RM30.06000 |
|---|---|
| Unit Price with VAT: | RM33.06600 |

